- Home ›
- All Products›
- 909612R
909612R
Lumberg Automation
Res Thick Film 0603 976 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 976 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 909612R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:909612R
-
Alias/AKA:909612R-YEL
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.47
250
$1.42
500
$1.36
1,000
$1.30
2,500
$1.25
5,000
$1.22
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing