- Home ›
- All Products›
- 909602R
909602R
Lumberg Automation
Res Thick Film 0603 976K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 976K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 909602R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:909602R
-
Alias/AKA:909602R-YEL
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.70
50
$3.10
250
$2.87
500
$2.75
1,000
$2.63
2,500
$2.56
5,000
$2.50
7,500 +
$2.46
Click for Quote
Log in
to unlock special pricing