- Home ›
- All Products›
- 511000771
511000771
Lumberg Automation
Mini Power Receptacle Connector: 1 3/8", male, front mount, 3-pin(2+PE), silver housing, 600 V, 42 A, 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 1 3/8", male, front mount, 3-pin(2+PE), silver housing, 600 V, 42 A, 10 AWG
Search Keywords: 511000771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$85.86
5
$79.46
10
$77.15
20
$72.93
50
$70.98
100 +
$70.05
Click for Quote
Log in
to unlock special pricing