- Home ›
- All Products›
- 511000073
511000073
Lumberg Automation
Mini Power Double-Ended Cordset: 1 3/8" male angled to 1 3/8" female angled, 4-pin(3+PE), black body, 600 V, 40 A; TPE black c ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Double-Ended Cordset: 1 3/8" male angled to 1 3/8" female angled, 4-pin(3+PE), black body, 600 V, 40 A; TPE black cable, 10 AWG
Search Keywords: 511000073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$203.10
5
$197.46
10
$194.75
20
$189.56
50
$187.06
100 +
$182.27
Click for Quote
Log in
to unlock special pricing