- Home ›
- All Products›
- 500003210
500003210
Lumberg Automation
7/8" Power Double-Ended Cordset: Male straight to female straight, 4-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Double-Ended Cordset: Male straight to female straight, 4-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG
Search Keywords: 500003210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:500003210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$53.65
5
$50.56
10
$49.79
25
$47.75
50
$47.63
100
$47.15
250 +
$46.29
Click for Quote
Log in
to unlock special pricing