- Home ›
- All Products›
- 14104
14104
Lumberg Automation
Fast Ethernet Cat5e Data Double-Ended Cordset: Male angled D-coded black M12 Standard to male angled D-coded black M12 Standar ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Double-Ended Cordset: Male angled D-coded black M12 Standard to male angled D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mmA²
Search Keywords: 14104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:14104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$66.76
5
$59.57
10
$57.79
30
$53.04
50
$52.91
100
$51.63
250 +
$50.95
Click for Quote
Log in
to unlock special pricing