- Home ›
- All Products›
- 70606
LPS Research
70606
Multi-Conductor Cable 2Conductors 18AWG 3.93mm 600VAC White
Accessories Notify Me
RoHS Compliant
Description
+
Multi-Conductor Cable 2Conductors 18AWG 3.93mm 600VAC White
Search Keywords: 70606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LPS Research
-
Part No:70606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 70606 RoHS compliant?
Yes, 70606 is RoHS compliant.
What is the lead time for 70606?
The standard lead time for 70606 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$223.84
5
$221.60
10
$219.39
25 +
$217.19
Click for Quote
Log in
to unlock special pricing