- Home ›
- All Products›
- 02305
LPS Research
02305
Fuse Subminiature Slow Blow Acting 0.5A 250V Axial 5 X 15mm Glass Bulk
Accessories Notify Me
RoHS Compliant
Pail Packaging
Description
+
Fuse Subminiature Slow Blow Acting 0.5A 250V Axial 5 X 15mm Glass Bulk
Search Keywords: 02305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LPS Research
-
Part No:02305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 02305 RoHS compliant?
Yes, 02305 is RoHS compliant.
What is the lead time for 02305?
The standard lead time for 02305 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$317.83
5
$314.65
10
$311.50
25 +
$308.39
Click for Quote
Log in
to unlock special pricing