- Home ›
- All Products›
- PSL106048
PSL106048
LOVATO Electric Inc.
Din 1PH P/supply 60W 100-240VAC 48VDC | Lovato Electric PSL106048
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din 1PH P/supply 60W 100-240VAC 48VDC | Lovato Electric PSL106048
Search Keywords: PSL106048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL106048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$254.43
5
$241.71
10
$229.62
25 +
$218.14
Click for Quote
Log in
to unlock special pricing