V8ZA2
Littelfuse
Var MOV 4VAC/5.5VDC 250A 11V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Var MOV 4VAC/5.5VDC 250A 11V Radial Bulk
Search Keywords: V8ZA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V8ZA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:11 V
-
Clamping Voltage:20 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:5 x 16 x 12.5 mm
-
Maximum AC Voltage Rating:4 V
-
Maximum DC Voltage Rating:5.5 V
-
Maximum Surge Current:250 A
-
Lead Style:Radial
-
Lead Pitch:8.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,756
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$3.06
100
$1.39
250
$0.61
500
$0.59
1,000 +
$0.56
Click for Quote
Log in
to unlock special pricing