- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V575LT40AP
Littelfuse
V575LT40AP
Metal Oxide Varistors 575V, 220pF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Metal Oxide Varistors 575V, 220pF
Search Keywords: V575LT40AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V575LT40AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853340
-
COO:CN
-
Reel Pack:
400
Product Guides
+
Frequently Asked Questions
Is V575LT40AP RoHS compliant?
Yes, V575LT40AP is RoHS compliant.
What is the lead time for V575LT40AP?
The standard lead time for V575LT40AP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
400
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
800
$1.0031
1,600
$0.6173
2,400
$0.4887
3,200 +
$0.4789
Click for Quote
Log in
to unlock special pricing