- Home ›
- All Products›
- V47ZA1P
V47ZA1P
Littelfuse
ZA Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
ZA Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
Search Keywords: V47ZA1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V47ZA1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,500
$0.1509
3,000
$0.1443
6,000
$0.1423
7,500
$0.1419
10,500
$0.1364
25,500
$0.1311
51,000
$0.1307
100,500 +
$0.1294
Click for Quote
Log in
to unlock special pricing