- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V257005
V257005
Littelfuse
Fuse Blade 5A 32V Socket 19.05 X 5.08 X 12.19mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Blade 5A 32V Socket 19.05 X 5.08 X 12.19mm
Search Keywords: V257005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V257005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:19.05 x 5.08 x 12.19 mm
-
Acting:N/A
-
Current Rating:5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26