- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V251.125
V251.125
Littelfuse
Fuse 0.125A 125V Very Fast Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.125A 125V Very Fast Acting 2-Pin
Search Keywords: V251125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V251.125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.8 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$11.99
6
$10.03
10
$7.80
25 +
$6.34
Click for Quote
Log in
to unlock special pricing