- Home ›
- All Products›
- V225.500-P
V225.500-P
Littelfuse
Fuse Subminiature Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk
Search Keywords: V225500P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V225.500-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Maximum DC Voltage Rating:N/A
-
Screening Level:N/A
-
Fuse Size:5 x 15 mm
-
Fuse Material:Glass
-
Packaging:Bulk
-
Maximum Power Dissipation:N/A
-
Maximum AC Voltage Rating:250 V
-
Current Rating:0.5 A
-
Acting:Fast
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26