- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V150LC2P
Littelfuse
V150LC2P
Var MOV 150VAC/200VDC 1200A 268V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V150LC2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Varistor Voltage:268 V
-
Clamping Voltage:395 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.6 x 15 x 9 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:6 mm
-
Tolerance Voltage:N/A