- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TOO005
TOO005
Littelfuse
Fuse Plug Slow Blow Acting 5A 125V Threaded Socket Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Plug Slow Blow Acting 5A 125V Threaded Socket Plug
Search Keywords: TOO005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:TOO005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plug
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$29.13
20
$27.91
40
$26.80
197
$25.73
591 +
$24.66
Click for Quote
Log in
to unlock special pricing