- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SZ1SMB8.0AT3G
Littelfuse
SZ1SMB8.0AT3G
Zen Tvs 600W 8V Uni Do-214Aa Tr13/Tr |Littelfuse SZ1SMB8.0AT3G
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Zen Tvs 600W 8V Uni Do-214Aa Tr13/Tr |Littelfuse SZ1SMB8.0AT3G
Search Keywords: SZ1SMB80AT3G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | SZ1SMB8.0AT3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Reel Pack:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is SZ1SMB8.0AT3G RoHS compliant?
Yes, SZ1SMB8.0AT3G is RoHS compliant.
What is the lead time for SZ1SMB8.0AT3G?
The standard lead time for SZ1SMB8.0AT3G is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
19 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2,500
$0.1594
5,000
$0.1571
7,500
$0.1549
10,000
$0.1507
25,000
$0.1447
50,000
$0.1444
100,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing