- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SZ1SMA13CAT3G
Littelfuse
SZ1SMA13CAT3G
Zen Tvs 400W 13V Bi Do-214Ac Tr13/Tr |Littelfuse SZ1SMA13CAT3G
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Zen Tvs 400W 13V Bi Do-214Ac Tr13/Tr |Littelfuse SZ1SMA13CAT3G
Search Keywords: SZ1SMA13CAT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SZ1SMA13CAT3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854110
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SZ1SMA13CAT3G RoHS compliant?
Yes, SZ1SMA13CAT3G is RoHS compliant.
What is the lead time for SZ1SMA13CAT3G?
The standard lead time for SZ1SMA13CAT3G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,250
$0.2200
2,500
$0.1650
3,750
$0.1540
5,000 +
$0.1509
Click for Quote
Log in
to unlock special pricing