- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SZ1.5SMC43AT3G
Littelfuse
SZ1.5SMC43AT3G
ESD Suppressors / TVS Diodes 43V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
ESD Suppressors / TVS Diodes 43V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101
Search Keywords: SZ15SMC43AT3G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | SZ1.5SMC43AT3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is SZ1.5SMC43AT3G RoHS compliant?
Yes, SZ1.5SMC43AT3G is RoHS compliant.
What is the lead time for SZ1.5SMC43AT3G?
The standard lead time for SZ1.5SMC43AT3G is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
100
$0.3846
500
$0.3226
1,000
$0.3030
2,500
$0.2899
5,000
$0.2817
7,500
$0.2740
10,000
$0.2733
25,000 +
$0.2632
Click for Quote
Log in
to unlock special pricing