- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ130A
SMBJ130A
Littelfuse
Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R
Search Keywords: SMBJ130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ130A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
3000 -
Family:SMBJ130A
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm
-
Maximum Clamping Voltage:209 V
-
Maximum Peak Pulse Current:2.9 A
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1114
6,000
$0.1065
9,000
$0.1050
12,000
$0.1035
27,000
$0.1007
51,000
$0.0967
102,000
$0.0965
150,000 +
$0.0955
Click for Quote
Log in
to unlock special pricing