- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- S6025LTP
Littelfuse
S6025LTP
SCR Diode 600V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SCR Diode 600V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube
Search Keywords: S6025LTP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | S6025LTP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is S6025LTP RoHS compliant?
Yes, S6025LTP is RoHS compliant.
What is the lead time for S6025LTP?
The standard lead time for S6025LTP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$2.73
100
$1.84
250
$1.79
500
$1.77
1,000
$1.74
3,000
$1.72
5,000
$1.71
8,000 +
$1.70
Click for Quote
Log in
to unlock special pricing