- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- S6006LTP
Littelfuse
S6006LTP
SCR 600V 6A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SCR 600V 6A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
Search Keywords: S6006LTP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | S6006LTP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is S6006LTP RoHS compliant?
Yes, S6006LTP is RoHS compliant.
What is the lead time for S6006LTP?
The standard lead time for S6006LTP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$1.248
500
$0.936
750
$0.873
1,000 +
$0.856
Click for Quote
Log in
to unlock special pricing