- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- S4010DS3RP
Littelfuse
S4010DS3RP
Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:S4010DS3RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854130
-
COO:CN
-
Reel Pack:
2500 -
Mounting:Surface Mount
-
Dimension:6.63(Max) x 6.2(Max) x 2.39(Max) mm
-
Maximum Gate Peak Inverse Voltage:6(Min) V
-
Maximum Gate Trigger Current:0.5 mA
-
Family:S4010DS3
-
Maximum Gate Trigger Voltage:0.8 V
-
Packaging:Tape and Reel
-
Pin Count:3
-
Operating Temperature:-40 to 110 °C
-
Peak On-State Voltage:1.6@10A V