- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3523-000
Littelfuse
RF3523-000
Ptc Reset Fuse 16V 2.7A Strap
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 2.7A Strap
Search Keywords: RF3523000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3523-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is RF3523-000 RoHS compliant?
Yes, RF3523-000 is RoHS compliant.
What is the lead time for RF3523-000?
The standard lead time for RF3523-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
50
$0.5402
500
$0.4389
1,000
$0.4193
3,000
$0.3956
5,000
$0.3848
8,000
$0.3838
10,000
$0.3745
15,000 +
$0.3736
Click for Quote
Log in
to unlock special pricing