- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3516-000
Littelfuse
RF3516-000
Ptc Reset Fuse 12V 2.3A Strap
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 12V 2.3A Strap
Search Keywords: RF3516000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3516-000
-
Alias/AKA:VLR230F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is RF3516-000 RoHS compliant?
Yes, RF3516-000 is RoHS compliant.
What is the lead time for RF3516-000?
The standard lead time for RF3516-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
2,500
$1.0316
5,000
$0.5461
7,500
$0.3843
10,000 +
$0.3766
Click for Quote
Log in
to unlock special pricing