- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3321-000
Littelfuse
RF3321-000
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16VDC 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.5mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16VDC 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.5mm Bag
Search Keywords: RF3321000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3321-000
-
Alias/AKA:RHEF1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
250 -
Hold Current:10 A
-
Trip Current:18.5 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:9@50A s
-
Minimum Initial Resistance:0.0062 Ohm
-
Maximum Initial Resistance:0.0103 Ohm
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is RF3321-000 RoHS compliant?
Yes, RF3321-000 is RoHS compliant.
What is the lead time for RF3321-000?
The standard lead time for RF3321-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Buy all 93 in-stock or the regular minimum order quantity of 250
Stock lot only:
93
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$0.803
250
$0.730
500
$0.723
1,000
$0.718
2,500
$0.714
5,000
$0.712
7,500
$0.711
10,000
$0.709
15,000 +
$0.707
Click for Quote
Log in
to unlock special pricing