- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3313-000
Littelfuse
RF3313-000
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16VDC 100A 4.1W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16VDC 100A 4.1W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm T/R
Search Keywords: RF3313000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3313-000
-
Alias/AKA:RHEF650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3313-000 RoHS compliant?
Yes, RF3313-000 is RoHS compliant.
What is the lead time for RF3313-000?
The standard lead time for RF3313-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,976
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.4302
1,000
$0.4109
2,500
$0.3933
5,000
$0.3771
7,500
$0.3762
10,000
$0.3671
15,000
$0.3661
25,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing