- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3307-000
Littelfuse
RF3307-000
Ptc Reset Fuse 16V 4.5A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 4.5A Radial
Search Keywords: RF3307000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3307-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is RF3307-000 RoHS compliant?
Yes, RF3307-000 is RoHS compliant.
What is the lead time for RF3307-000?
The standard lead time for RF3307-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1,500
$0.3690
3,000
$0.3531
6,000
$0.3386
7,500
$0.3378
10,500
$0.3296
15,000
$0.3288
25,500
$0.3253
51,000 +
$0.3169
Click for Quote
Log in
to unlock special pricing