- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3301-000
Littelfuse
RF3301-000
Ptc Reset Fuse 30V 1A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 1A Radial
Search Keywords: RF3301000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3301-000
-
Alias/AKA:RHEF100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is RF3301-000 RoHS compliant?
Yes, RF3301-000 is RoHS compliant.
What is the lead time for RF3301-000?
The standard lead time for RF3301-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Buy all 750 in-stock or the regular minimum order quantity of 1000
Stock lot only:
750
Minimum Order Quantity:
1000
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$0.3164
1,000
$0.2876
2,500
$0.2820
5,000
$0.2638
7,500
$0.2631
10,000
$0.2625
25,000
$0.2618
50,000 +
$0.2608
Click for Quote
Log in
to unlock special pricing