- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3293-000
Littelfuse
RF3293-000
Ptc Reset Fuse 16V 14A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 14A Radial
Search Keywords: RF3293000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3293-000
-
Alias/AKA:AGRF1400-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is RF3293-000 RoHS compliant?
Yes, RF3293-000 is RoHS compliant.
What is the lead time for RF3293-000?
The standard lead time for RF3293-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
947
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.9068
1,000
$0.8201
3,000
$0.7874
5,000
$0.7823
8,000
$0.7803
10,000
$0.7783
15,000
$0.7762
25,000 +
$0.7742
Click for Quote
Log in
to unlock special pricing