Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF3292-000

Ptc Reset Fuse 16V 14A Radial

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Ptc Reset Fuse 16V 14A Radial
Search Keywords: RF3292000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF3292-000
Alias/AKA: AGRF1400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF3292-000 RoHS compliant?
Yes, RF3292-000 is RoHS compliant.
What is the lead time for RF3292-000?
The standard lead time for RF3292-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.7069
500
$0.7058
1,000
$0.6752
2,500
$0.6202
5,000
$0.6181
7,500
$0.6038
10,000
$0.6018
15,000 +
$0.5957
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!