- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3266-000
Littelfuse
RF3266-000
PTC Resettable Fuse 12A(hold) 20.4A(trip) 16VDC 100A 4.2W 7.5s 0.0033Ohm Radial 17.5 X 3.5 X 28mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 12A(hold) 20.4A(trip) 16VDC 100A 4.2W 7.5s 0.0033Ohm Radial 17.5 X 3.5 X 28mm T/R
Search Keywords: RF3266000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3266-000 |
| Alias/AKA: | RGEF1200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is RF3266-000 RoHS compliant?
Yes, RF3266-000 is RoHS compliant.
What is the lead time for RF3266-000?
The standard lead time for RF3266-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
250
$0.6627
500
$0.6049
1,000
$0.5522
2,500
$0.5508
5,000
$0.4873
7,500
$0.4861
10,000
$0.4849
15,000 +
$0.4837
Click for Quote
Log in
to unlock special pricing