- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3263-000
Littelfuse
RF3263-000
Ptc Reset Fuse 16V 11A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 11A Radial
Search Keywords: RF3263000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3263-000 |
| Alias/AKA: | RGEF1100-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is RF3263-000 RoHS compliant?
Yes, RF3263-000 is RoHS compliant.
What is the lead time for RF3263-000?
The standard lead time for RF3263-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.5064
3,000
$0.4648
5,000
$0.4636
8,000
$0.4524
10,000
$0.4513
15,000
$0.4464
25,000 +
$0.4453
Click for Quote
Log in
to unlock special pricing