- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3258-000
Littelfuse
RF3258-000
Ptc Reset Fuse 16V 9A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 9A Radial
Search Keywords: RF3258000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3258-000
-
Alias/AKA:RGEF900-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is RF3258-000 RoHS compliant?
Yes, RF3258-000 is RoHS compliant.
What is the lead time for RF3258-000?
The standard lead time for RF3258-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4360
3,000
$0.4114
5,000
$0.4001
8,000
$0.3991
10,000
$0.3895
15,000
$0.3885
25,000 +
$0.3843
Click for Quote
Log in
to unlock special pricing