- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3248-000
Littelfuse
RF3248-000
Ptc Reset Fuse 16V 7A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 7A Radial
Search Keywords: RF3248000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3248-000
-
Alias/AKA:RGEF700-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF3248-000 RoHS compliant?
Yes, RF3248-000 is RoHS compliant.
What is the lead time for RF3248-000?
The standard lead time for RF3248-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,500
$0.3622
3,000
$0.3467
6,000
$0.3325
7,500
$0.3316
10,500
$0.3236
15,000
$0.3228
25,500
$0.3193
51,000 +
$0.3112
Click for Quote
Log in
to unlock special pricing