Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF3211-000

Ptc Reset Fuse 16V 7.5A Radial

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Ptc Reset Fuse 16V 7.5A Radial
Search Keywords: RF3211000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF3211-000
Alias/AKA: RHEF750
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF3211-000 RoHS compliant?
Yes, RF3211-000 is RoHS compliant.
What is the lead time for RF3211-000?
The standard lead time for RF3211-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4653
1,000
$0.4445
2,500
$0.4254
5,000
$0.4079
7,500
$0.4069
10,000
$0.3971
15,000
$0.3961
25,000 +
$0.3918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!