- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3210-000
Littelfuse
RF3210-000
Ptc Reset Fuse 16V 4.5A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 4.5A Radial
Search Keywords: RF3210000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3210-000 |
| Alias/AKA: | RHEF450 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF3210-000 RoHS compliant?
Yes, RF3210-000 is RoHS compliant.
What is the lead time for RF3210-000?
The standard lead time for RF3210-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,504
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.5223
1,000
$0.4707
2,500
$0.4524
5,000
$0.4188
7,500
$0.4175
10,000
$0.4165
15,000
$0.4154
25,000 +
$0.4143
Click for Quote
Log in
to unlock special pricing