- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3203-000
Littelfuse
RF3203-000
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm T/R
Search Keywords: RF3203000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3203-000 |
| Alias/AKA: | RGEF400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF3203-000 RoHS compliant?
Yes, RF3203-000 is RoHS compliant.
What is the lead time for RF3203-000?
The standard lead time for RF3203-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
500
$0.3061
1,000
$0.2876
2,500
$0.2751
5,000
$0.2673
7,500
$0.2600
25,000
$0.2497
50,000 +
$0.2491
Click for Quote
Log in
to unlock special pricing