- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2775-000
Littelfuse
RF2775-000
Ptc Reset Fuse 30V 3A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 3A Radial
Search Keywords: RF2775000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2775-000
-
Alias/AKA:RUEF300-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is RF2775-000 RoHS compliant?
Yes, RF2775-000 is RoHS compliant.
What is the lead time for RF2775-000?
The standard lead time for RF2775-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3204
3,000
$0.3110
5,000
$0.2956
8,000
$0.2949
10,000
$0.2942
25,000
$0.2934
50,000 +
$0.2926
Click for Quote
Log in
to unlock special pricing