- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2762-000
Littelfuse
RF2762-000
Ptc Reset Fuse 30V 2.5A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 2.5A Radial
Search Keywords: RF2762000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2762-000
-
Alias/AKA:RUEF250-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF2762-000 RoHS compliant?
Yes, RF2762-000 is RoHS compliant.
What is the lead time for RF2762-000?
The standard lead time for RF2762-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.2410
4,000
$0.2376
6,000
$0.2342
8,000
$0.2278
10,000
$0.2272
26,000
$0.2188
50,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing