- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2748-000
Littelfuse
RF2748-000
Ptc Reset Fuse 30V 6A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 30V 6A Radial
Search Keywords: RF2748000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2748-000 |
| Alias/AKA: | RUEF600-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is RF2748-000 RoHS compliant?
Yes, RF2748-000 is RoHS compliant.
What is the lead time for RF2748-000?
The standard lead time for RF2748-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.4610
500
$0.4466
1,000
$0.4266
2,500
$0.4083
5,000
$0.3915
7,500
$0.3905
10,000
$0.3811
15,000 +
$0.3801
Click for Quote
Log in
to unlock special pricing