- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2740-000
Littelfuse
RF2740-000
Circuit Protection Device, Resettable, PTC, Radial Leads, 30VDC, 5A, RUEF500-2 | Littelfuse RF2740-000
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Circuit Protection Device, Resettable, PTC, Radial Leads, 30VDC, 5A, RUEF500-2 | Littelfuse RF2740-000
Search Keywords: RF2740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2740-000
-
Alias/AKA:RUEF500-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF2740-000 RoHS compliant?
Yes, RF2740-000 is RoHS compliant.
What is the lead time for RF2740-000?
The standard lead time for RF2740-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,500
$0.3840
3,000
$0.3624
6,000
$0.3525
7,500
$0.3516
10,500
$0.3431
15,000
$0.3422
25,500
$0.3386
51,000 +
$0.3299
Click for Quote
Log in
to unlock special pricing