- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2698-000
Littelfuse
RF2698-000
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.5 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.5 X 3mm T/R
Search Keywords: RF2698000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2698-000
-
Alias/AKA:RXEF185-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF2698-000 RoHS compliant?
Yes, RF2698-000 is RoHS compliant.
What is the lead time for RF2698-000?
The standard lead time for RF2698-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,500
$0.3337
3,000
$0.3194
6,000
$0.3063
7,500
$0.3055
10,500
$0.3048
15,000
$0.2981
25,500
$0.2942
51,000 +
$0.2867
Click for Quote
Log in
to unlock special pricing