- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2691-000
Littelfuse
RF2691-000
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VAC/72VDC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VAC/72VDC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R
Search Keywords: RF2691000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2691-000 |
| Alias/AKA: | RXEF250-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is RF2691-000 RoHS compliant?
Yes, RF2691-000 is RoHS compliant.
What is the lead time for RF2691-000?
The standard lead time for RF2691-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.4437
3,000
$0.4187
5,000
$0.4073
8,000
$0.4062
10,000
$0.3964
15,000
$0.3954
25,000 +
$0.3912
Click for Quote
Log in
to unlock special pricing