- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2690-000
Littelfuse
RF2690-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
Search Keywords: RF2690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2690-000
-
Alias/AKA:RXEF110-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF2690-000 RoHS compliant?
Yes, RF2690-000 is RoHS compliant.
What is the lead time for RF2690-000?
The standard lead time for RF2690-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,500
$0.2542
3,000
$0.2506
6,000
$0.2403
7,500
$0.2397
10,500
$0.2391
25,500
$0.2308
51,000 +
$0.2302
Click for Quote
Log in
to unlock special pricing