- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2676-000
Littelfuse
RF2676-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 0.77W
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 0.77W
Search Keywords: RF2676000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2676-000 |
| Alias/AKA: | RXEF050-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF2676-000 RoHS compliant?
Yes, RF2676-000 is RoHS compliant.
What is the lead time for RF2676-000?
The standard lead time for RF2676-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$0.2266
1,000
$0.2129
2,500
$0.2036
5,000
$0.2007
7,500
$0.1925
25,000
$0.1849
50,000 +
$0.1844
Click for Quote
Log in
to unlock special pricing