- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2633-000
Littelfuse
RF2633-000
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VAC/72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VAC/72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm T/R
Search Keywords: RF2633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2633-000
-
Alias/AKA:RXEF030-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2633-000 RoHS compliant?
Yes, RF2633-000 is RoHS compliant.
What is the lead time for RF2633-000?
The standard lead time for RF2633-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
822
Ships today, if you order in
You may purchase all in-stock quantity of 822
Stock lot only:
822
Minimum Order Quantity:
3000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$0.2419
3,000
$0.2199
6,000
$0.2194
9,000
$0.2188
12,000
$0.2183
27,000
$0.2178
51,000 +
$0.2172
Click for Quote
Log in
to unlock special pricing