- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2632-000
Littelfuse
RF2632-000
72V 750mA 40A -40¡Í~+85¡Í 1.5A 250m´Î 6.3s 600m´Î Radial Leaded Resettable Fuses ROHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
72V 750mA 40A -40¡Í~+85¡Í 1.5A 250m´Î 6.3s 600m´Î Radial Leaded Resettable Fuses ROHS
Search Keywords: RF2632000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2632-000
-
Alias/AKA:RXEF075-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2632-000 RoHS compliant?
Yes, RF2632-000 is RoHS compliant.
What is the lead time for RF2632-000?
The standard lead time for RF2632-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2944
3,000
$0.2498
6,000
$0.2492
9,000
$0.2486
12,000
$0.2480
27,000
$0.2474
51,000 +
$0.2467
Click for Quote
Log in
to unlock special pricing