- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2566-000
Littelfuse
RF2566-000
Circuit Protection Device, Resettable, PTC, Radial Leads, 72VDC, 0.4A, RXEF040 | Littelfuse RF2566-000
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Circuit Protection Device, Resettable, PTC, Radial Leads, 72VDC, 0.4A, RXEF040 | Littelfuse RF2566-000
Search Keywords: RF2566000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2566-000 |
| Alias/AKA: | RXEF040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF2566-000 RoHS compliant?
Yes, RF2566-000 is RoHS compliant.
What is the lead time for RF2566-000?
The standard lead time for RF2566-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.2463
1,000
$0.2328
2,500
$0.2254
5,000
$0.1873
7,500
$0.1868
25,000
$0.1864
50,000
$0.1859
100,000 +
$0.1854
Click for Quote
Log in
to unlock special pricing